Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

ISL3232EIRZ-T7A | |
|---|---|
DigiKey Part Number | ISL3232EIRZ-T7ATR-ND - Tape & Reel (TR) ISL3232EIRZ-T7ACT-ND - Cut Tape (CT) ISL3232EIRZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3232EIRZ-T7A |
Description | IC TRANSCEIVER FULL 2/2 16QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.81132 | $952.83 |
| 500 | $3.67850 | $1,839.25 |
| 750 | $3.61223 | $2,709.17 |
| 1,250 | $3.53900 | $4,423.75 |
| 1,750 | $3.49629 | $6,118.51 |
| 2,500 | $3.45529 | $8,638.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.03000 | $8.03 |
| 10 | $5.26200 | $52.62 |
| 25 | $4.53800 | $113.45 |
| 100 | $3.71920 | $371.92 |
| Unit Price without GST: | $8.03000 |
|---|---|
| Unit Price with GST: | $8.83300 |







