
ISL4221EIRZ-T | |
|---|---|
DigiKey Part Number | ISL4221EIRZ-TTR-ND - Tape & Reel (TR) ISL4221EIRZ-TCT-ND - Cut Tape (CT) ISL4221EIRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL4221EIRZ-T |
Description | IC TRANSCEIVER FULL 1/1 16QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL4221EIRZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.35000 | $7.35 |
| 10 | $5.39500 | $53.95 |
| 25 | $4.92480 | $123.12 |
| 100 | $4.41610 | $441.61 |
| 250 | $4.17668 | $1,044.17 |
| 500 | $4.03344 | $2,016.72 |
| 1,000 | $3.97673 | $3,976.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $3.70142 | $22,208.52 |
| Unit Price without GST: | $7.35000 |
|---|---|
| Unit Price with GST: | $8.08500 |










