Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

ISL3232EIRZ-T | |
|---|---|
DigiKey Part Number | ISL3232EIRZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL3232EIRZ-T |
Description | IC TRANSCEIVER FULL 2/2 16QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL3232EIRZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $2.25048 | $13,502.88 |
| Unit Price without GST: | $2.25048 |
|---|---|
| Unit Price with GST: | $2.47553 |



