Similar

S8VM-05015CD | |
|---|---|
DigiKey Part Number | Z5406-ND |
Manufacturer | |
Manufacturer Product Number | S8VM-05015CD |
Description | AC/DC DIN RAIL SUPPLY 15V 50W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 15V 3.5A |
Datasheet | Datasheet |
EDA/CAD Models | S8VM-05015CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3.5A | |
Power (Watts) | 50W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 79% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 4.74" L x 1.30" W x 3.25" H (120.5mm x 33.0mm x 82.5mm) | |
Approval Agency | CE, cULus, cURus, VDE | |
Minimum Load Required | - |




