
S8FS-G05015CD | |
|---|---|
DigiKey Part Number | Z10413-ND |
Manufacturer | |
Manufacturer Product Number | S8FS-G05015CD |
Description | AC/DC DIN RAIL SUPPLY 15V 53W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 15V 3.5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3.5A | |
Power (Watts) | 53W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 3.90" L x 1.46" W x 3.82" H (99.0mm x 37.2mm x 97.0mm) | |
Approval Agency | CE, cURus, TUV, UL | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $120.06000 | $120.06 |
| 10 | $105.52200 | $1,055.22 |
| 25 | $100.23880 | $2,505.97 |
| 50 | $96.41840 | $4,820.92 |
| 100 | $92.74440 | $9,274.44 |
| Unit Price without GST: | $120.06000 |
|---|---|
| Unit Price with GST: | $132.06600 |

