S13YAR-P37XCD0-0000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ODU
In Stock: 0
Unit Price: $326.23000
Datasheet
37 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S13YAR-P37XCD0-0000

DigiKey Part Number
1907-S13YAR-P37XCD0-0000-ND
Manufacturer
Manufacturer Product Number
S13YAR-P37XCD0-0000
Description
ODU AMC PLUG, SZ 3, 37P, SLD, PE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
37 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
37
Shell Size - Insert
3
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
A
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Ruthenium over Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
5A
Voltage Rating
300V
Cable Opening
0.453" (11.50mm)
Operating Temperature
-51°C ~ 125°C
Backshell Material, Plating
Aluminum, Ruthenium over Electroless Nickel
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$464.03000$464.03
Manufacturers Standard Package
Unit Price without GST:$464.03000
Unit Price with GST:$510.43300