A13YAR-P37XCD0-0000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ODU
In Stock: 0
Unit Price: $457.49000
Datasheet
37 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A13YAR-P37XCD0-0000

DigiKey Part Number
1907-A13YAR-P37XCD0-0000-ND
Manufacturer
Manufacturer Product Number
A13YAR-P37XCD0-0000
Description
ODU AMC PLUG, BREAK APART, SZ 3,
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
37 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Silver
Mfr
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Series
Material Flammability Rating
UL94 V-0
Packaging
Bulk
Features
Backshell
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
5A
Number of Positions
37
Voltage Rating
300V
Shell Size - Insert
3
Cable Opening
0.453" (11.50mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-51°C ~ 125°C
Termination
Solder Cup
Backshell Material, Plating
Aluminum, Ruthenium over Electroless Nickel
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Orientation
A
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Primary Material
Metal
Insert Material
Polyetheretherketone (PEEK)
Shell Material
Aluminum
Applications
Industrial, Medical, Military
Shell Finish
Ruthenium over Electroless Nickel
Base Product Number
Contact Finish - Mating
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S13YAR-P37XCD0-0000ODU01907-S13YAR-P37XCD0-0000-ND$457.49000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$321.63000$321.63
Manufacturers Standard Package
Unit Price without GST:$321.63000
Unit Price with GST:$353.79300