RP111S331D-E2-JE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 1,065
Unit Price: $2.69000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-HSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-HSOP-J
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RP111S331D-E2-JE

DigiKey Part Number
2129-RP111S331D-E2-JETR-ND - Tape & Reel (TR)
2129-RP111S331D-E2-JECT-ND - Cut Tape (CT)
2129-RP111S331D-E2-JEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP111S331D-E2-JE
Description
IC REG LIN 3.3V 500MA 6-HSOP-J
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-HSOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.32V @ 500mA
Current - Output
Current - Quiescent (Iq)
125 µA
PSRR
75dB ~ 70dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
Supplier Device Package
6-HSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.61000$2.61
10$1.91800$19.18
25$1.74480$43.62
100$1.55420$155.42
250$1.46308$365.77
500$1.40822$704.11
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.36306$1,363.06
2,000$1.32587$2,651.74
3,000$1.30725$3,921.75
5,000$1.28662$6,433.10
7,000$1.27456$8,921.92
10,000$1.26297$12,629.70
Manufacturers Standard Package
Unit Price without GST:$2.61000
Unit Price with GST:$2.87100