Nisshinbo Micro Devices Inc. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,385 In Stock | 1 : $1.04000 Cut Tape (CT) 3,000 : $0.47281 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 24V | 2.5V | 24V | 0.4V @ 20mA | 140mA | 10 µA | - | - | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
46,217 In Stock | 1 : $1.26000 Cut Tape (CT) 1,000 : $0.61095 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 8V | - | - | 100mA | 6 mA | - | 66dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 85°C | - | - | Surface Mount | TO-243AA | SOT-89 | ||
2,700 In Stock | 1 : $1.26000 Cut Tape (CT) 1,000 : $0.61095 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 15V | - | - | 100mA | 6.5 mA | - | 60dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 85°C | - | - | Surface Mount | TO-243AA | SOT-89 | ||
27,428 In Stock | 1 : $1.44000 Cut Tape (CT) 5,000 : $0.65665 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.8V | 5.5V | 1.54V @ 1A | 1A | 85 µA | - | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-UFDFN Exposed Pad | DFN(PL)1820-6 | |||
21,682 In Stock | 1 : $1.44000 Cut Tape (CT) 5,000 : $0.65665 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 3.3V | - | 0.68V @ 1A | 1A | 85 µA | - | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-UFDFN Exposed Pad | DFN(PL)1820-6 | |||
17,896 In Stock | 1 : $1.64000 Cut Tape (CT) 3,000 : $0.77694 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 5V | - | 1.8V @ 500mA | 500mA | 6 mA | - | 80dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
82,418 In Stock | 1 : $1.68000 Cut Tape (CT) 1,000 : $0.71136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 1V | 6V | - | 1A | 100 µA | - | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
4,156 In Stock | 1 : $1.96000 Cut Tape (CT) 1,000 : $0.99292 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.35V @ 20mA | 150mA | 20 µA | - | - | Enable | Over Current, Over Temperature | -40°C ~ 105°C | - | - | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
34,759 In Stock | 1 : $0.77000 Cut Tape (CT) 3,000 : $0.34113 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.4V @ 150mA | 150mA | 1.5 µA | - | - | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | SC-82A, SOT-343 | SC-82AB | |||
8,644 In Stock | 1 : $0.90000 Cut Tape (CT) 1,000 : $0.42124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Fixed | 1 | -30V | -9V | - | 2V @ 100mA | 100mA | 6 mA | - | 68dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
5,532 In Stock | 1 : $0.90000 Cut Tape (CT) 1,000 : $0.42124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Fixed | 1 | -30V | -5V | - | 2V @ 100mA | 100mA | 6 mA | - | 76dB (100Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
3,602 In Stock | 1 : $1.11000 Cut Tape (CT) 3,000 : $0.50165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 14V | 5V | - | 0.1V @ 100mA | 300mA | 180 µA | - | 75dB (1kHz) | Enable | Over Current, Short Circuit | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 (MTP5) | ||
5,510 In Stock | 1 : $1.17000 Cut Tape (CT) 3,000 : $0.53829 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 3.3V | - | 0.1V @ 100mA | 300mA | 200 µA | - | 66dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Current | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 (MTP5) | ||
3,805 In Stock | 1 : $1.17000 Cut Tape (CT) 3,000 : $0.53175 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 5V | - | 2.2V @ 1.5A | 1.5A | 6 mA | - | 78dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
64,314 In Stock | 1 : $1.26000 Cut Tape (CT) 1,000 : $0.51929 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 5V | - | - | 100mA | 6 mA | - | 69dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 85°C | - | - | Surface Mount | TO-243AA | SOT-89 | ||
7,142 In Stock | 1 : $1.26000 Cut Tape (CT) 1,000 : $0.61095 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 12V | - | - | 100mA | 6.5 mA | - | 62dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 85°C | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
7,459 In Stock | 1 : $1.55000 Cut Tape (CT) 3,000 : $0.73370 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 14V | 3.3V | - | 0.1V @ 100mA | 300mA | 180 µA | - | 75dB (1kHz) | Enable | Over Current, Short Circuit | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 (MTP5) | ||
6,960 In Stock | 1 : $1.55000 Cut Tape (CT) 3,000 : $0.73370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.25V | 3.3V | - | 0.32V @ 500mA | 500mA | 125 µA | - | 75dB (10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
3,914 In Stock | 1 : $1.55000 Cut Tape (CT) 1,000 : $0.76890 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 9V | 3.3V | - | 0.18V @ 300mA | 500mA | 300 µA | - | 75dB (1kHz) | Enable | Over Current, Short Circuit | -40°C ~ 85°C | - | - | Surface Mount | SOT-89-5/6 | SOT-89-5 | ||
1,422 In Stock | 1 : $1.55000 Cut Tape (CT) 10,000 : $0.70576 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.245V @ 400mA | 400mA | 25 µA | - | 90dB ~ 65dB (1kHz ~ 100kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-UDFN Exposed Pad | DFN(PL)1010-4 | |||
16,572 In Stock | 1 : $1.60000 Cut Tape (CT) 1,000 : $0.79138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.3V | - | 0.53V @ 1mA | 50mA | 3.3 µA | - | - | - | Over Current, Short Circuit | -40°C ~ 85°C | - | - | Surface Mount | TO-243AA | SOT-89-3 | |||
12,829 In Stock | 1 : $1.60000 Cut Tape (CT) 1,000 : $0.79138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3V | - | 0.06V @ 1mA | 50mA | 3.3 µA | - | - | - | Over Current, Short Circuit | -40°C ~ 85°C | - | - | Surface Mount | TO-243AA | SOT-89-3 | |||
1,513 In Stock | 1 : $1.60000 Cut Tape (CT) 5,000 : $0.74200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Fixed | 1 | -2.5V | -5V | - | 0.21V @ 100mA | 100mA | 150 µA | - | 80dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-XFDFN | DFN(PL)1212-6 | |||
4,350 In Stock | 1 : $1.64000 Cut Tape (CT) 1,000 : $0.81384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 3.3V | - | 0.1V @ 100mA | 300mA | 180 µA | - | 75dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | SOT-89-5/6 | SOT-89-5 | ||
154 In Stock | 1 : $1.64000 Cut Tape (CT) 3,000 : $0.77694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | - | 1A | 100 µA | - | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |