Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-HSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-HSOP-J
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RP111S331B-E2-JE

DigiKey Part Number
2129-RP111S331B-E2-JETR-ND - Tape & Reel (TR)
2129-RP111S331B-E2-JECT-ND - Cut Tape (CT)
2129-RP111S331B-E2-JEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP111S331B-E2-JE
Description
IC REG LIN 3.3V 500MA 6-HSOP-J
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-HSOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.32V @ 500mA
Current - Output
Current - Quiescent (Iq)
125 µA
PSRR
75dB ~ 70dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
Supplier Device Package
6-HSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,065
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.69000$2.69
10$1.97600$19.76
25$1.79760$44.94
100$1.60070$160.07
250$1.50700$376.75
500$1.45046$725.23
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.40393$1,403.93
2,000$1.36564$2,731.28
3,000$1.34646$4,039.38
5,000$1.32522$6,626.10
7,000$1.31280$9,189.60
10,000$1.30086$13,008.60
Manufacturers Standard Package
Unit Price without GST:$2.69000
Unit Price with GST:$2.95900