Parametric Equivalent




RP111S331D-E2-JE | |
|---|---|
DigiKey Part Number | 2129-RP111S331D-E2-JETR-ND - Tape & Reel (TR) 2129-RP111S331D-E2-JECT-ND - Cut Tape (CT) 2129-RP111S331D-E2-JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP111S331D-E2-JE |
Description | IC REG LIN 3.3V 500MA 6-HSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-HSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 75dB ~ 70dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | |
Supplier Device Package | 6-HSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.58000 | $2.58 |
| 10 | $1.89100 | $18.91 |
| 25 | $1.72040 | $43.01 |
| 100 | $1.53230 | $153.23 |
| 250 | $1.44248 | $360.62 |
| 500 | $1.38838 | $694.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.34386 | $1,343.86 |
| 2,000 | $1.30720 | $2,614.40 |
| 3,000 | $1.28884 | $3,866.52 |
| 5,000 | $1.26850 | $6,342.50 |
| 7,000 | $1.25661 | $8,796.27 |
| 10,000 | $1.24518 | $12,451.80 |
| Unit Price without GST: | $2.58000 |
|---|---|
| Unit Price with GST: | $2.83800 |


