Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




R1172D331D-TR-FE | |
|---|---|
DigiKey Part Number | R1172D331D-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1172D331D-TR-FE |
Description | IC REG LINEAR 3.3V 1A 6-HSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSON (2.9x2.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | 6-HSON (2.9x2.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.78634 | $2,359.02 |
| 6,000 | $0.76833 | $4,609.98 |
| 9,000 | $0.75931 | $6,833.79 |
| 15,000 | $0.74932 | $11,239.80 |
| Unit Price without GST: | $0.78634 |
|---|---|
| Unit Price with GST: | $0.86497 |


