R1172D331B-TR-FE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: $0.78634
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: $0.78634
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: $0.78634
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: $0.78634
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSON (2.9x2.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSON (2.9x2.8)
6-HSON
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

R1172D331B-TR-FE

DigiKey Part Number
R1172D331B-TR-FE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R1172D331B-TR-FE
Description
IC REG LINEAR 3.3V 1A 6-HSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSON (2.9x2.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.18V @ 1A
Current - Output
Current - Quiescent (Iq)
100 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads Exposed Pad
Supplier Device Package
6-HSON (2.9x2.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.78634$2,359.02
6,000$0.76833$4,609.98
9,000$0.75931$6,833.79
15,000$0.74932$11,239.80
Manufacturers Standard Package
Unit Price without GST:$0.78634
Unit Price with GST:$0.86497