



LNT1C473MSE | |
|---|---|
DigiKey Part Number | 493-8913-ND |
Manufacturer | |
Manufacturer Product Number | LNT1C473MSE |
Description | CAP ALUM 47000UF 20% 16V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 7.82 A @ 10 kHz | |
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 4.055" (103.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.90000 | $35.90 |
| 10 | $27.01400 | $270.14 |
| 50 | $23.35520 | $1,167.76 |
| 100 | $22.20560 | $2,220.56 |
| 500 | $20.25936 | $10,129.68 |
| Unit Price without GST: | $35.90000 |
|---|---|
| Unit Price with GST: | $39.49000 |

