Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZT5250H-C3V9X | |
|---|---|
DigiKey Part Number | 1727-BZT5250H-C3V9XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT5250H-C3V9X |
Description | DIODE ZENER 3.9V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05310 | $159.30 |
| 6,000 | $0.04733 | $283.98 |
| 9,000 | $0.04439 | $399.51 |
| 15,000 | $0.04108 | $616.20 |
| 21,000 | $0.03912 | $821.52 |
| 30,000 | $0.03721 | $1,116.30 |
| 75,000 | $0.03302 | $2,476.50 |
| 150,000 | $0.03043 | $4,564.50 |
| 300,000 | $0.02825 | $8,475.00 |
| Unit Price without GST: | $0.05310 |
|---|---|
| Unit Price with GST: | $0.05841 |


