
BZT52H-A3V9-QX | |
|---|---|
DigiKey Part Number | 1727-BZT52H-A3V9-QXTR-ND - Tape & Reel (TR) 1727-BZT52H-A3V9-QXCT-ND - Cut Tape (CT) 1727-BZT52H-A3V9-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-A3V9-QX |
Description | DIODE ZENER 3.9V 375MW SOD123F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 375 mW ±1.03% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.03% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.64500 | $6.45 |
| 100 | $0.41360 | $41.36 |
| 500 | $0.31366 | $156.83 |
| 1,000 | $0.28137 | $281.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24032 | $720.96 |
| 6,000 | $0.21964 | $1,317.84 |
| 9,000 | $0.20910 | $1,881.90 |
| 15,000 | $0.19725 | $2,958.75 |
| 21,000 | $0.19024 | $3,995.04 |
| 30,000 | $0.18342 | $5,502.60 |
| Unit Price without GST: | $1.05000 |
|---|---|
| Unit Price with GST: | $1.15500 |

