3.9 V Single Zener Diodes

Results: 1,302
Stocking Options
Environmental Options
Media
Exclude
1,302Results
Applied FiltersRemove All

Showing
of 1,302
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-76, SOD-323
MM3Z3V9ST1G
DIODE ZENER 3.9V 300MW SOD323
onsemi
74,599
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.02723
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±2%
300 mW
90 Ohms
3 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
1N4148WTQ-7
BZT585B3V9T-7
DIODE ZENER 3.9V 350MW SOD523
Diodes Incorporated
54,938
In Stock
6,000
Factory
1 : $0.16000
Cut Tape (CT)
3,000 : $0.03844
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±2%
350 mW
90 Ohms
3 µA @ 1 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-323
SZMM3Z3V9ST1G
DIODE ZENER 3.9V 300MW SOD323
onsemi
42,563
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.08969
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±3%
300 mW
90 Ohms
3 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
DO-213AC
BZV55-C3V9,115
DIODE ZENER 3.9V 500MW LLDS
Nexperia USA Inc.
16,160
In Stock
1 : $0.16000
Cut Tape (CT)
2,500 : $0.02566
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±5%
500 mW
90 Ohms
3 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 200°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS; MiniMelf
TL431BFDT-QR
BZX84-C3V9,215
DIODE ZENER 3.9V 250MW TO236AB
Nexperia USA Inc.
11,612
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.02082
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±5%
250 mW
90 Ohms
3 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
11,492
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.02402
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±5%
500 mW
90 Ohms
3 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOT-23-3
BZX84C3V9-7-F
DIODE ZENER 3.9V 300MW SOT23-3
Diodes Incorporated
8,395
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.04004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±5%
300 mW
90 Ohms
3 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
PESD15VL1BA,115
BZX384-B3V9,115
DIODE ZENER 3.9V 300MW SOD323
Nexperia USA Inc.
5,667
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.03524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±2%
300 mW
90 Ohms
3 µA @ 1 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOT 23-3
BZX84C3V9LT1G
DIODE ZENER 3.9V 250MW SOT23-3
onsemi
4,354
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.02563
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±5%
250 mW
90 Ohms
3 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
DO-213AC
BZV55-B3V9,115
DIODE ZENER 3.9V 500MW LLDS
Nexperia USA Inc.
3,158
In Stock
1 : $0.16000
Cut Tape (CT)
2,500 : $0.03624
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±2%
500 mW
90 Ohms
3 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 200°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS; MiniMelf
DO-35
1N5228BTR
DIODE ZENER 3.9V 500MW DO35
onsemi
47,520
In Stock
1 : $0.18000
Cut Tape (CT)
5,000 : $0.03043
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
3.9 V
±5%
500 mW
23 Ohms
10 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
MMSZ5237ET1G
MMSZ4686T1G
DIODE ZENER 3.9V 500MW SOD123
onsemi
21,586
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03203
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±5%
500 mW
-
5 µA @ 2 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
DO-35
1N5228B
DIODE ZENER 3.9V 500MW DO35
onsemi
9,197
In Stock
85,000
Factory
1 : $0.18000
Bulk
-
Bulk
Active
3.9 V
±5%
500 mW
23 Ohms
10 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
PESD15VL1BA,115
PDZ3.9B,115
DIODE ZENER 3.9V 400MW SOD323
Nexperia USA Inc.
6,481
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03203
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±2%
400 mW
90 Ohms
3 µA @ 1 V
1.1 V @ 100 mA
150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-C3V9,115
DIODE ZENER 3.9V 300MW SOD323
Nexperia USA Inc.
68,619
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03065
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±5%
300 mW
90 Ohms
3 µA @ 1 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOD 123
BZT52C3V9-7-F
DIODE ZENER 3.9V 500MW SOD123
Diodes Incorporated
28,846
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03684
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±5%
500 mW
90 Ohms
3 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
MMSZ5228B-7-F
DIODE ZENER 3.9V 500MW SOD123
Diodes Incorporated
18,909
In Stock
252,000
Factory
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03844
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±5%
500 mW
23 Ohms
10 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOT 23-3
MMBZ5228BLT1G
DIODE ZENER 3.9V 225MW SOT23-3
onsemi
13,894
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.02402
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±5%
225 mW
23 Ohms
10 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
1N4148WTQ-7
BZT52C3V9T-7
DIODE ZENER 3.9V 300MW SOD523
Diodes Incorporated
9,935
In Stock
1,809,000
Factory
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03684
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±5%
300 mW
90 Ohms
3 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
DO-41
1N4730A,113
DIODE ZENER 3.9V 1W DO41
Nexperia USA Inc.
7,818
In Stock
1 : $0.19000
Cut Tape (CT)
5,000 : $0.06246
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
3.9 V
±5%
1 W
9 Ohms
50 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
DO-204AH
BZX79-B3V9,133
DIODE ZENER 3.9V 400MW ALF2
Nexperia USA Inc.
7,498
In Stock
10,000 : $0.02883
Tape & Box (TB)
1 : $0.19000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
3.9 V
±2%
400 mW
90 Ohms
3 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AH, DO-35, Axial
ALF2
1,594
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03043
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±5%
500 mW
-
5 µA @ 2 V
950 mV @ 10 mA
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
SOD-323
BZT52C3V9S-7-F
DIODE ZENER 3.9V 200MW SOD323
Diodes Incorporated
89,814
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.04805
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±5%
200 mW
90 Ohms
3 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
16,201
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.13926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
-
800 mW
8 Ohms
50 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
SOT 123F
BZT52H-B3V9,115
DIODE ZENER 3.9V 375MW SOD123F
Nexperia USA Inc.
3,219
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.04645
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±2%
375 mW
95 Ohms
3.5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
Showing
of 1,302

3.9 V Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.