Parametric Equivalent
Parametric Equivalent

GXT188C80G106ME13D | |
|---|---|
DigiKey Part Number | 490-GXT188C80G106ME13DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GXT188C80G106ME13D |
Description | CAP CER 10UF 4V X6S 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric) |
EDA/CAD Models | GXT188C80G106ME13D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10445 | $417.80 |
| Unit Price without GST: | $0.10445 |
|---|---|
| Unit Price with GST: | $0.11490 |


