
GRT188C80G106ME13D | |
|---|---|
DigiKey Part Number | 490-12276-2-ND - Tape & Reel (TR) 490-12276-1-ND - Cut Tape (CT) 490-12276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188C80G106ME13D |
Description | CAP CER 10UF 4V X6S 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188C80G106ME13D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.18000 | $1.80 |
| 50 | $0.12900 | $6.45 |
| 100 | $0.11340 | $11.34 |
| 500 | $0.08698 | $43.49 |
| 1,000 | $0.07883 | $78.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06170 | $246.80 |
| 8,000 | $0.05803 | $464.24 |
| 12,000 | $0.05465 | $655.80 |
| 20,000 | $0.05434 | $1,086.80 |
| 28,000 | $0.05109 | $1,430.52 |
| 40,000 | $0.05091 | $2,036.40 |
| 48,000 | $0.05083 | $2,439.84 |
| 96,000 | $0.05053 | $4,850.88 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |

