
GRT188C80G106ME13J | |
|---|---|
DigiKey Part Number | 490-GRT188C80G106ME13JTR-ND - Tape & Reel (TR) 490-GRT188C80G106ME13JCT-ND - Cut Tape (CT) 490-GRT188C80G106ME13JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188C80G106ME13J |
Description | CAP CER 10UF 4V X6S 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188C80G106ME13J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.22300 | $2.23 |
| 50 | $0.16120 | $8.06 |
| 100 | $0.14220 | $14.22 |
| 500 | $0.11032 | $55.16 |
| 1,000 | $0.10050 | $100.50 |
| 2,500 | $0.09014 | $225.35 |
| 5,000 | $0.08390 | $419.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04722 | $472.20 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.41800 |

