CDR35BX474AKWM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $10.10192
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $17.54438
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $9.75819
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $2.67468
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $9.55312
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $17.54438
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.58859
Datasheet
0.47 µF ±10% 50V Ceramic Capacitor BX 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR35BX474AKWM

DigiKey Part Number
478-CDR35BX474AKWM-ND
Manufacturer
Manufacturer Product Number
CDR35BX474AKWM
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor BX 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR35BX474AKWM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
M (1%)
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1,000$9.11059$9,110.59
Manufacturers Standard Package
Unit Price without GST:$9.11059
Unit Price with GST:$10.02165