CDR35BX474AKUM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $10.10192
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $17.54438
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $9.75819
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $2.67468
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $9.11059
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $9.55312
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $17.54438
Datasheet
0.47 µF ±10% 50V Ceramic Capacitor BX 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 50V Ceramic Capacitor BX 1825 (4564 Metric)
CDR35(2518)

CDR35BX474AKUM

DigiKey Part Number
CDR35BX474AKUM-ND
Manufacturer
Manufacturer Product Number
CDR35BX474AKUM
Description
CAP CER 0.47UF 50V 10% BX 1825
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor BX 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR35BX474AKUM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
M (1%)
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
7,500$3.58859$26,914.42
Manufacturers Standard Package
Unit Price without GST:$3.58859
Unit Price with GST:$3.94745