CDR35BX474AKMM-ZANAW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $17.54438
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $9.75819
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $2.67468
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $9.11059
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $9.55312
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $17.54438
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.58859
Datasheet
0.47 µF ±10% 50V Ceramic Capacitor BX 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR35BX474AKMM-ZANAW

DigiKey Part Number
478-CDR35BX474AKMM-ZANAW-ND
Manufacturer
Manufacturer Product Number
CDR35BX474AKMM-ZANAW
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor BX 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR35BX474AKMM-ZANAW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
M (1%)
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,080
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tray
QuantityUnit PriceExt Price
240$10.10192$2,424.46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$10.10192
Unit Price with GST:$11.11211