Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2225Y2K00682MXT | |
|---|---|
DigiKey Part Number | 2225Y2K00682MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y2K00682MXT |
Description | CAP CER 6800PF 2KV X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y2K00682MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y2K00682JXT | Knowles Syfer | 0 | 2225Y2K00682JXT-ND | $5.97488 | Upgrade |
| 2225Y2K00682KXT | Knowles Syfer | 0 | 2225Y2K00682KXT-ND | $4.75096 | Upgrade |
| 2225Y2K50682JXT | Knowles Syfer | 0 | 2225Y2K50682JXT-ND | $6.84300 | Upgrade |
| 2225Y2K50682KXT | Knowles Syfer | 0 | 2225Y2K50682KXT-ND | $5.43782 | Upgrade |
| 2225Y2K50682MXT | Knowles Syfer | 0 | 2225Y2K50682MXT-ND | $5.37672 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.69808 | $2,349.04 |
| Unit Price without GST: | $4.69808 |
|---|---|
| Unit Price with GST: | $5.16789 |


