2225Y2K00682KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.97488
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.84300
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.43782
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $8.20284
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.51296
Datasheet
6800 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y2K00682KXT

DigiKey Part Number
2225Y2K00682KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y2K00682KXT
Description
CAP CER 6800PF 2KV X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y2K00682KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y2K00682JXTKnowles Syfer02225Y2K00682JXT-ND$5.97488Upgrade
2225Y2K50682JXTKnowles Syfer02225Y2K50682JXT-ND$6.84300Upgrade
2225Y2K50682KXTKnowles Syfer02225Y2K50682KXT-ND$5.43782Upgrade
2225Y3K00682JXTKnowles Syfer02225Y3K00682JXT-ND$8.20284Upgrade
2225Y3K00682KXTKnowles Syfer02225Y3K00682KXT-ND$6.51296Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.75096$2,375.48
Manufacturers Standard Package
Unit Price without GST:$4.75096
Unit Price with GST:$5.22606