Upgrade
Upgrade

2225Y3K00682MXT | |
|---|---|
DigiKey Part Number | 2225Y3K00682MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y3K00682MXT |
Description | CAP CER 6800PF 3KV X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y3K00682MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y3K00682JXT | Knowles Syfer | 0 | 2225Y3K00682JXT-ND | $8.20284 | Upgrade |
| 2225Y3K00682KXT | Knowles Syfer | 0 | 2225Y3K00682KXT-ND | $6.51296 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.43988 | $3,219.94 |
| Unit Price without GST: | $6.43988 |
|---|---|
| Unit Price with GST: | $7.08387 |


