2.2 mF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 63mOhm @ 100Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH200PB4220MU2

DigiKey Part Number
399-PEH200PB4220MU2-ND
Manufacturer
Manufacturer Product Number
PEH200PB4220MU2
Description
CAP ALUM SCRW TERM 85C
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 mF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 63mOhm @ 100Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
PEH200PB4220MU2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
63mOhm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
7 A @ 100 Hz
Ripple Current @ High Frequency
14.7 A @ 10 kHz
Lead Spacing
0.512" (13.00mm)
Size / Dimension
1.441" Dia (36.60mm)
Height - Seated (Max)
2.382" (60.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$47.61000$47.61
10$36.41800$364.18
50$31.81080$1,590.54
100$30.36300$3,036.30
500$28.44452$14,222.26
Manufacturers Standard Package
Unit Price without GST:$47.61000
Unit Price with GST:$52.37100