Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS81A361DA450 | |
|---|---|
DigiKey Part Number | ALS81A361DA450-ND |
Manufacturer | |
Manufacturer Product Number | ALS81A361DA450 |
Description | CAP ALUM 360UF 20% 450V SCREW CH |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 360 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 427mOhm @ 100Hz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS81A361DA450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 427mOhm @ 100Hz | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.4 A @ 100 Hz | |
Ripple Current @ High Frequency | 6.1 A @ 10 kHz | |
Impedance | 262 mOhms | |
Lead Spacing | 0.504" (12.80mm) | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 2.126" (54.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $11.71770 | $1,171.77 |
| Unit Price without GST: | $11.71770 |
|---|---|
| Unit Price with GST: | $12.88947 |


