Similar

IXFK21N100F | |
|---|---|
DigiKey Part Number | IXFK21N100F-ND |
Manufacturer | |
Manufacturer Product Number | IXFK21N100F |
Description | MOSFET N-CH 1000V 21A TO264 |
Customer Reference | |
Detailed Description | N-Channel 1000 V 21A (Tc) 500W (Tc) Through Hole TO-264AA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1000 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 500mOhm @ 10.5A, 10V | |
Vgs(th) (Max) @ Id | 5.5V @ 4mA | |
Gate Charge (Qg) (Max) @ Vgs | 160 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 500W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-264AA | |
Package / Case | ||
Base Product Number |


