IXYS Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
940 In Stock | 1 : $4.30000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 44A (Tc) | 10V | 30mOhm @ 22A, 10V | 4.5V @ 25µA | 33 nC @ 10 V | ±30V | 1262 pF @ 25 V | - | 130W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
12,055 In Stock | 1 : $5.01000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 200mA (Tc) | 10V | 75Ohm @ 500mA, 10V | 4V @ 100µA | 4.7 nC @ 10 V | ±20V | 104 pF @ 25 V | - | 33W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
12,618 In Stock 1,470 Factory | 1 : $5.61000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 100mA (Tc) | 10V | 80Ohm @ 100mA, 10V | 4.5V @ 25µA | 6.9 nC @ 10 V | ±20V | 54 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
5,981 In Stock | 1 : $11.90000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 76A (Tc) | 10V | 25mOhm @ 38A, 10V | 4V @ 250µA | 197 nC @ 10 V | ±15V | 13700 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
139 In Stock | 1 : $11.90000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 44A (Tc) | 10V | 65mOhm @ 500mA, 10V | 4V @ 250µA | 175 nC @ 10 V | ±15V | 13400 pF @ 25 V | - | 298W (Tc) | - | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
23,540 In Stock | 1 : $12.17000 Cut Tape (CT) 800 : $5.14886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 44A (Tc) | 10V | 65mOhm @ 22A, 10V | 4V @ 250µA | 175 nC @ 10 V | ±15V | 13400 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
4,700 In Stock | 1 : $12.17000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 44A (Tc) | 10V | 65mOhm @ 22A, 10V | 4V @ 250µA | 175 nC @ 10 V | ±15V | 13400 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,874 In Stock | 1 : $12.17000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 85 V | 96A (Tc) | 10V | 13mOhm @ 48A, 10V | 4V @ 250µA | 180 nC @ 10 V | ±15V | 13100 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,316 In Stock | 1 : $12.17000 Cut Tape (CT) 800 : $5.14886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 85 V | 96A (Tc) | 10V | 13mOhm @ 48A, 10V | 4V @ 250µA | 180 nC @ 10 V | ±15V | 13100 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,708 In Stock | 1 : $12.17000 Cut Tape (CT) 800 : $5.14886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 76A (Tc) | 10V | 25mOhm @ 38A, 10V | 4V @ 250µA | 197 nC @ 10 V | ±15V | 13700 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,574 In Stock | 1 : $12.17000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 76A (Tc) | 10V | 25mOhm @ 38A, 10V | 4V @ 250µA | 197 nC @ 10 V | ±15V | 13700 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,308 In Stock | 1 : $12.17000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 65 V | 120A (Tc) | 10V | 10mOhm @ 500mA, 10V | 4V @ 250µA | 185 nC @ 10 V | ±15V | 13200 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
6,408 In Stock | 1 : $12.43000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 500 V | 10A (Tc) | 10V | 1Ohm @ 5A, 10V | 4V @ 250µA | 50 nC @ 10 V | ±20V | 2840 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
4,103 In Stock 2,100 Factory | 1 : $12.43000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 30A (Tc) | 10V | 60mOhm @ 15A, 10V | 4.5V @ 500µA | 21 nC @ 10 V | ±20V | 1450 pF @ 25 V | - | 176W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
53,150 In Stock | 1 : $12.69000 Cut Tape (CT) 800 : $5.44289 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 500 V | 10A (Tc) | 10V | 1Ohm @ 5A, 10V | 4V @ 250µA | 50 nC @ 10 V | ±20V | 2840 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
7,534 In Stock | 1 : $12.69000 Cut Tape (CT) 800 : $5.44289 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 36A (Tc) | 10V | 110mOhm @ 18A, 10V | 4.5V @ 250µA | 55 nC @ 10 V | ±20V | 3100 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,550 In Stock | 1 : $12.69000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 26A (Tc) | 10V | 170mOhm @ 13A, 10V | 4V @ 250µA | 56 nC @ 10 V | ±20V | 2740 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,199 In Stock | 1 : $12.69000 Cut Tape (CT) 800 : $5.44289 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 26A (Tc) | 10V | 170mOhm @ 13A, 10V | 4V @ 250µA | 56 nC @ 10 V | ±20V | 2740 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,279 In Stock | 1 : $12.69000 Cut Tape (CT) 800 : $5.44289 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 52A (Tc) | 10V | 50mOhm @ 26A, 10V | 4V @ 250µA | 60 nC @ 10 V | ±20V | 2845 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,003 In Stock | 1 : $12.69000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 500 V | 10A (Tc) | 10V | 1Ohm @ 5A, 10V | 4V @ 250µA | 50 nC @ 10 V | ±20V | 2840 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,085 In Stock 300 Factory | 1 : $12.95000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 26A (Tc) | 10V | 170mOhm @ 13A, 10V | 4V @ 250µA | 56 nC @ 10 V | ±20V | 2740 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
2,343 In Stock | 1 : $13.61000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 52A (Tc) | 10V | 50mOhm @ 52A, 10V | 4.5V @ 250µA | 60 nC @ 10 V | ±20V | 2845 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3P | TO-3P-3, SC-65-3 | |||
3,980 In Stock | 1 : $13.96000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 140A (Tc) | 10V | 9mOhm @ 70A, 10V | 4V @ 250µA | 200 nC @ 10 V | ±15V | 13500 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
1,563 In Stock | 1 : $14.37000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 76A (Tc) | 10V | 25mOhm @ 38A, 10V | 4V @ 250µA | 197 nC @ 10 V | ±15V | 13700 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
3,076 In Stock | 1 : $14.81000 Cut Tape (CT) 800 : $6.67869 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 3A (Tc) | 10V | 4.5Ohm @ 1.5A, 10V | 5V @ 250µA | 42 nC @ 10 V | ±20V | 1350 pF @ 25 V | - | 200W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |