
AIMZA75R090M1HXKSA1 | |
|---|---|
DigiKey Part Number | 448-AIMZA75R090M1HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | AIMZA75R090M1HXKSA1 |
Description | AUTOMOTIVE_SICMOS |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 23A (Tj) 113W (Tc) Through Hole PG-TO247-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 20V | |
Rds On (Max) @ Id, Vgs | 83mOhm @ 7.4A, 20V | |
Vgs(th) (Max) @ Id | 5.6V @ 2.6mA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 18 V | |
Vgs (Max) | +23V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 542 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 113W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-4 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.39000 | $11.39 |
| 30 | $6.58933 | $197.68 |
| 120 | $5.53575 | $664.29 |
| 510 | $4.81990 | $2,458.15 |
| Unit Price without GST: | $11.39000 |
|---|---|
| Unit Price with GST: | $12.52900 |

