
C1206X225K101TX | |
|---|---|
DigiKey Part Number | 4587-C1206X225K101TXTR-ND - Tape & Reel (TR) 4587-C1206X225K101TXCT-ND - Cut Tape (CT) 4587-C1206X225K101TXDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C1206X225K101TX |
Description | CAP CER 2.2UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X225K101TX | Holy Stone Enterprise Co., Ltd. | 655 | 4587-C1206X225K101TXCT-ND | $0.95000 | Parametric Equivalent |
| GMX31X7R225K100CT | Cal-Chip Electronics, Inc. | 4,700 | 4713-GMX31X7R225K100CT-ND | $1.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 10 | $0.59000 | $5.90 |
| 50 | $0.44720 | $22.36 |
| 100 | $0.40360 | $40.36 |
| 500 | $0.32956 | $164.78 |
| 1,000 | $0.30669 | $306.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.28788 | $575.76 |
| 4,000 | $0.27240 | $1,089.60 |
| 6,000 | $0.26465 | $1,587.90 |
| 10,000 | $0.25606 | $2,560.60 |
| 14,000 | $0.25104 | $3,514.56 |
| 20,000 | $0.24620 | $4,924.00 |
| Unit Price without GST: | $0.95000 |
|---|---|
| Unit Price with GST: | $1.04500 |

