
GMX31X7R225K100CT | |
|---|---|
DigiKey Part Number | 4713-GMX31X7R225K100CTTR-ND - Tape & Reel (TR) 4713-GMX31X7R225K100CT-ND - Cut Tape (CT) 4713-GMX31X7R225K100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMX31X7R225K100CT |
Description | FLEXCAP 1206 X7R 2.2UF10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.16000 | $1.16 |
| 10 | $0.73500 | $7.35 |
| 50 | $0.56520 | $28.26 |
| 100 | $0.51290 | $51.29 |
| 500 | $0.42472 | $212.36 |
| 1,000 | $0.39746 | $397.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.37503 | $750.06 |
| 4,000 | $0.35656 | $1,426.24 |
| 6,000 | $0.34732 | $2,083.92 |
| 10,000 | $0.33706 | $3,370.60 |
| 14,000 | $0.33107 | $4,634.98 |
| 20,000 | $0.32530 | $6,506.00 |
| Unit Price without GST: | $1.16000 |
|---|---|
| Unit Price with GST: | $1.27600 |

