Yellow 28 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BXT-10108-Y8

DigiKey Part Number
H2BXT-10108-Y8-ND
Manufacturer
Manufacturer Product Number
H2BXT-10108-Y8
Description
JUMPER-H1500TR/A3048Y/X 8"
Customer Reference
Detailed Description
Yellow 28 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
10$0.76900$7.69
30$0.69700$20.91
50$0.66600$33.30
100$0.62620$62.62
250$0.57728$144.32
500$0.54286$271.43
1,000$0.51049$510.49
2,500$0.47067$1,176.67
5,000$0.44264$2,213.20
Manufacturers Standard Package
Unit Price without GST:$0.76900
Unit Price with GST:$0.84590
Alternate Color
JUMPER-H1500TR/A3048A/X 8"
In-Stock: 0
Unit Price: $0.76900
JUMPER-H1500TR/A3048B/X 8"
In-Stock: 0
Unit Price: $0.76900
JUMPER-H1500TR/A3048G/X 8"
In-Stock: 0
Unit Price: $0.76900
JUMPER-H1500TR/A3048L/X 8"
In-Stock: 0
Unit Price: $0.76900
JUMPER-H1500TR/A3048N/X 8"
In-Stock: 0
Unit Price: $0.76900
Alternate Length
JUMPER-H1500TR/A3048Y/X 2"
In-Stock: 0
Unit Price: $0.67800
JUMPER-H1500TR/A3048Y/X 3"
In-Stock: 0
Unit Price: $0.69300
JUMPER-H1500TR/A3048Y/X 4"
In-Stock: 0
Unit Price: $0.70900
JUMPER-H1500TR/A3048Y/X 5"
In-Stock: 0
Unit Price: $0.72400
JUMPER-H1500TR/A3048Y/X 6"
In-Stock: 0
Unit Price: $0.73800