
H2BXT-10105-Y8 | |
|---|---|
DigiKey Part Number | H2BXT-10105-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10105-Y8 |
Description | JUMPER-H1500TR/A3048Y/X 5" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.73400 | $7.34 |
| 30 | $0.66567 | $19.97 |
| 50 | $0.63600 | $31.80 |
| 100 | $0.59800 | $59.80 |
| 250 | $0.55124 | $137.81 |
| 500 | $0.51842 | $259.21 |
| 1,000 | $0.48749 | $487.49 |
| 2,500 | $0.44947 | $1,123.67 |
| 5,000 | $0.42270 | $2,113.50 |
| Unit Price without GST: | $0.73400 |
|---|---|
| Unit Price with GST: | $0.80740 |











