
H2BXT-10106-Y8 | |
|---|---|
DigiKey Part Number | H2BXT-10106-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10106-Y8 |
Description | JUMPER-H1500TR/A3048Y/X 6" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.74900 | $7.49 |
| 30 | $0.67933 | $20.38 |
| 50 | $0.64920 | $32.46 |
| 100 | $0.61040 | $61.04 |
| 250 | $0.56272 | $140.68 |
| 500 | $0.52916 | $264.58 |
| 1,000 | $0.49762 | $497.62 |
| 2,500 | $0.45880 | $1,147.00 |
| 5,000 | $0.43147 | $2,157.35 |
| Unit Price without GST: | $0.74900 |
|---|---|
| Unit Price with GST: | $0.82390 |











