


2470 | |
|---|---|
DigiKey Part Number | 3720-2470-ND |
Manufacturer | |
Manufacturer Product Number | 2470 |
Description | BUSHING 2.940" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 3.500" (88.90mm) Bushing 2.940" (74.68mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.250" (6.35mm) | |
Panel Cutout Dimensions | Circular - 3.500" (88.90mm) | |
Diameter - Inside | 2.940" (74.68mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.36000 | $2.36 |
| 10 | $2.01100 | $20.11 |
| 25 | $1.88480 | $47.12 |
| 50 | $1.79500 | $89.75 |
| 200 | $1.62750 | $325.50 |
| 400 | $1.54975 | $619.90 |
| 600 | $1.50603 | $903.62 |
| 1,000 | $1.45271 | $1,452.71 |
| 2,600 | $1.35804 | $3,530.90 |
| Unit Price without GST: | $2.36000 |
|---|---|
| Unit Price with GST: | $2.59600 |


