


2479 | |
|---|---|
DigiKey Part Number | 3720-2479-ND |
Manufacturer | |
Manufacturer Product Number | 2479 |
Description | BUSHING 3.470" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 4.000" (101.60mm) Bushing 3.470" (88.14mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.250" (6.35mm) | |
Panel Cutout Dimensions | Circular - 4.000" (101.60mm) | |
Diameter - Inside | 3.470" (88.14mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.72000 | $2.72 |
| 10 | $2.31800 | $23.18 |
| 25 | $2.17280 | $54.32 |
| 50 | $2.06900 | $103.45 |
| 100 | $1.97010 | $197.01 |
| 300 | $1.82310 | $546.93 |
| 600 | $1.73607 | $1,041.64 |
| 1,200 | $1.65320 | $1,983.84 |
| 2,700 | $1.56131 | $4,215.54 |
| Unit Price without GST: | $2.72000 |
|---|---|
| Unit Price with GST: | $2.99200 |


