Circular - 3.000" (76.20mm) Bushing 2.750" (69.85mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 3.000" (76.20mm) Bushing 2.750" (69.85mm) Black
Heyco Liquid Tight Break Thru Strain Reliefs (LTBSR)

2424

DigiKey Part Number
3720-2424-ND
Manufacturer
Manufacturer Product Number
2424
Description
BUSHING 2.750" PA66 BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circular - 3.000" (76.20mm) Bushing 2.750" (69.85mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing
For Use With/Related Products
Cable, Wires
Panel Thickness
0.250" (6.35mm)
Panel Cutout Dimensions
Circular - 3.000" (76.20mm)
Diameter - Inside
2.750" (69.85mm)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$2.33000$2.33
10$1.98300$19.83
25$1.85840$46.46
50$1.76960$88.48
100$1.68500$168.50
300$1.55927$467.78
600$1.48483$890.90
1,200$1.41395$1,696.74
2,700$1.33534$3,605.42
Manufacturers Standard Package
Unit Price without GST:$2.33000
Unit Price with GST:$2.56300