17S101JLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: $3.30434
Datasheet

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: $23.37036
Datasheet
1 µH Shielded Molded Inductor 1.07 A 70mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17S101JLF

DigiKey Part Number
2639-17S101JLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
17S101JLF
Description
FIXED IND 1UH 1.07A 70 MOHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 1.07 A 70mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
44 @ 25MHz
Frequency - Self Resonant
140MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.30434$8,260.85
Manufacturers Standard Package
Unit Price without GST:$3.30434
Unit Price with GST:$3.63477