Image for ER17S101JR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER17S101JR

DigiKey Part Number
2639-ER17S101JRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ER17S101JR
Description
FIXED IND 1UH 1.07A 70 MOHM TH
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 1.07 A 70mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
44 @ 25MHz
Frequency - Self Resonant
140MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$23.37036$58,425.90
Manufacturers Standard Package
Unit Price without GST:$23.37036
Unit Price with GST:$25.70740