Parametric Equivalent

FMAT7470-10 | |
|---|---|
DigiKey Part Number | 5328-FMAT7470-10-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7470-10 |
Description | FXD ATTN PLUG-JACK SMP SS 1.35 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 1W SMP In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | SMP In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $277.61000 | $277.61 |
| Unit Price without GST: | $277.61000 |
|---|---|
| Unit Price with GST: | $305.37100 |



