
PE7470-10 | |
|---|---|
DigiKey Part Number | 6099-PE7470-10-ND |
Manufacturer | |
Manufacturer Product Number | PE7470-10 |
Description | 10 dB Fixed Attenuator SMP Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 1W SMP In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | SMP In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $287.25000 | $287.25 |
| 10 | $253.89600 | $2,538.96 |
| 25 | $242.37480 | $6,059.37 |
| Unit Price without GST: | $287.25000 |
|---|---|
| Unit Price with GST: | $315.97500 |

