Parametric Equivalent

2982-6140-10-CRYO | |
|---|---|
DigiKey Part Number | 5984-2982-6140-10-CRYO-ND |
Manufacturer | |
Manufacturer Product Number | 2982-6140-10-CRYO |
Description | ATTEN, SMP-M/F, 18GHZ, 1W, 10DB- |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 1W SMP In-Line Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol XMA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMP In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $711.45000 | $711.45 |
| Unit Price without GST: | $711.45000 |
|---|---|
| Unit Price with GST: | $782.59500 |



