FA-238 25.0000ME15V-W3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.50120
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.50120
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.50120
Datasheet

Similar


Abracon LLC
In Stock: 111,824
Unit Price: $1.45000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 4,930
Unit Price: $1.02000
Datasheet
25 MHz ±15ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 25.0000ME15V-W3

DigiKey Part Number
FA-23825.0000ME15V-W3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-238 25.0000ME15V-W3
Description
CRYSTAL 25.0000MHZ 12PF SMD
Customer Reference
Detailed Description
25 MHz ±15ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238 25.0000ME15V-W3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types