
CX3225SB25000H0FLJCC | |
|---|---|
DigiKey Part Number | 478-CX3225SB25000H0FLJCCTR-ND - Tape & Reel (TR) 478-CX3225SB25000H0FLJCCCT-ND - Cut Tape (CT) 478-CX3225SB25000H0FLJCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB25000H0FLJCC |
Description | CRYSTAL 25.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225SB25000H0FLJCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.86800 | $8.68 |
| 25 | $0.82080 | $20.52 |
| 50 | $0.78680 | $39.34 |
| 100 | $0.75420 | $75.42 |
| 250 | $0.71320 | $178.30 |
| 500 | $0.68374 | $341.87 |
| 1,000 | $0.65543 | $655.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.61301 | $1,839.03 |
| 6,000 | $0.58768 | $3,526.08 |
| 9,000 | $0.57336 | $5,160.24 |
| 15,000 | $0.55581 | $8,337.15 |
| 21,000 | $0.54456 | $11,435.76 |
| Unit Price without GST: | $1.00000 |
|---|---|
| Unit Price with GST: | $1.10000 |











