
4302-273F | |
|---|---|
DigiKey Part Number | 4302-273F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4302-273F |
Description | FIXED IND 27UH 105MA 13 OHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 27 µH Unshielded Inductor 105 mA 13Ohm Max 2-SMD |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 13Ohm Max |
Mfr | Q @ Freq 20 @ 2.5MHz |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±1% | Size / Dimension 0.115" L x 0.105" W (2.92mm x 2.66mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $19.34605 | $38,692.10 |
| Unit Price without GST: | $19.34605 |
|---|---|
| Unit Price with GST: | $21.28066 |

