105 mA Fixed Inductors

Results: 235
Stocking Options
Environmental Options
Media
Exclude
235Results
Applied FiltersRemove All

Showing
of 235
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
CM322522 Series
FIXED IND 22UH 105MA 3.7 OHM SMD
Bourns Inc.
18,433
In Stock
1 : $0.38000
Cut Tape (CT)
2,000 : $0.19493
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±10%
105 mA
-
Unshielded
3.7Ohm Max
30 @ 2.52MHz
25MHz
-
-40°C ~ 125°C
2.52 MHz
-
Surface Mount
Nonstandard
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.087" (2.20mm)
SIMID 1210 (3225 Metric)
FIXED IND 33UH 105MA 4.5 OHM SMD
TDK
3,868
In Stock
1 : $0.58000
Cut Tape (CT)
2,000 : $0.30284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±10%
105 mA
-
Unshielded
4.5Ohm Max
27 @ 2.52MHz
13MHz
AEC-Q200
-55°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.083" (2.10mm)
MFG_LSQBA321818T151M
FIXED IND 150UH 105MA 3.2 OHM
Taiyo Yuden
1,699
In Stock
1 : $0.17000
Cut Tape (CT)
2,000 : $0.09124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
150 µH
±20%
105 mA
-
Semi-Shielded
3.2Ohm
-
7MHz
-
-40°C ~ 105°C
796 kHz
-
Surface Mount
1207 (3218 Metric)
1207
0.126" L x 0.071" W (3.20mm x 1.80mm)
0.079" (2.00mm)
1207 (3218 Metric)
FIXED IND 150UH 105MA 3.2 OHM
Taiyo Yuden
1,356
In Stock
1 : $0.17000
Cut Tape (CT)
2,000 : $0.09051
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
150 µH
±10%
105 mA
-
Semi-Shielded
3.2Ohm
-
7MHz
-
-40°C ~ 105°C
796 kHz
-
Surface Mount
1207 (3218 Metric)
1207 (3218 Metric)
0.126" L x 0.071" W (3.20mm x 1.80mm)
0.079" (2.00mm)
NLC2520/NLFV25T Series
FIXED IND 22UH 105MA 1.2 OHM SMD
TDK
10,549
In Stock
1 : $0.29000
Cut Tape (CT)
2,000 : $0.14959
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±10%
105 mA
-
Shielded
1.2Ohm Max
-
-
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
Nonstandard
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.075" (1.90mm)
77F SERIES
FIXED IND 820UH 105MA 14 OHM TH
Bourns Inc.
4,633
In Stock
1 : $0.32000
Cut Tape (CT)
5,000 : $0.15480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
820 µH
±5%
105 mA
-
Unshielded
14Ohm Max
45 @ 796kHz
1.4MHz
-
-55°C ~ 105°C
796 kHz
-
Through Hole
Axial
-
0.157" Dia x 0.410" L (3.99mm x 10.41mm)
-
CM322522 Series
FIXED IND 22UH 105MA 3.7 OHM SMD
Bourns Inc.
6,483
In Stock
1 : $0.38000
Cut Tape (CT)
2,000 : $0.19493
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±5%
105 mA
-
Unshielded
3.7Ohm Max
30 @ 2.52MHz
25MHz
-
-40°C ~ 125°C
2.52 MHz
-
Surface Mount
Nonstandard
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.087" (2.20mm)
PM1210 Series
FIXED IND 22UH 105MA 3.7 OHM SMD
Bourns Inc.
3,758
In Stock
1 : $0.42000
Cut Tape (CT)
2,000 : $0.22431
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±5%
105 mA
-
Unshielded
3.7Ohm Max
30 @ 2.52MHz
25MHz
-
-40°C ~ 125°C
2.52 MHz
-
Surface Mount
1210 (3225 Metric)
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.087" (2.20mm)
CM453232 Series
FIXED IND 150UH 105MA 9 OHM SMD
Bourns Inc.
3,172
In Stock
1 : $0.42000
Cut Tape (CT)
500 : $0.24912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
150 µH
±10%
105 mA
-
Unshielded
9Ohm Max
40 @ 796kHz
5MHz
-
-40°C ~ 125°C
796 kHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
CM453232 Series
FIXED IND 150UH 105MA 9 OHM SMD
Bourns Inc.
3,298
In Stock
1 : $0.44000
Cut Tape (CT)
500 : $0.26118
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
150 µH
±5%
105 mA
-
Unshielded
9Ohm Max
40 @ 796kHz
5MHz
-
-40°C ~ 125°C
796 kHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
PM1812 Series
FIXED IND 150UH 105MA 9 OHM SMD
Bourns Inc.
3,898
In Stock
1 : $0.45000
Cut Tape (CT)
500 : $0.26828
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
150 µH
±5%
105 mA
-
Unshielded
9Ohm Max
40 @ 796kHz
5MHz
-
-40°C ~ 100°C
796 kHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
SRU2013 Series
FIXED IND 470UH 105MA 14.3 OHM
Bourns Inc.
0
In Stock
1,447
Marketplace
Check Lead Time
1 : $0.67000
Cut Tape (CT)
2,000 : $0.35004
Tape & Reel (TR)
300 : $0.37380
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
470 µH
±10%
105 mA
130mA
Unshielded
14.3Ohm Max
42 @ 796kHz
5MHz
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.110" W (3.00mm x 2.80mm)
0.110" (2.80mm)
ISC1812ES1R0K
FIXED IND 220UH 105MA 6.3 OHM
Vishay Dale
6,000
In Stock
1 : $2.36000
Cut Tape (CT)
500 : $1.36288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
220 µH
±5%
105 mA
-
Shielded
6.3Ohm Max
40 @ 796kHz
4.2MHz
-
-55°C ~ 125°C
796 kHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
P1330 Series
FIXED IND 1MH 105MA 11.16 OHM
Delevan
1,768
In Stock
1 : $4.78000
Cut Tape (CT)
500 : $2.83746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
1 mH
±10%
105 mA
22mA
Unshielded
11.16Ohm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.313" L x 0.115" W (7.94mm x 2.92mm)
0.145" (3.68mm)
MFG_LSQBA321818T151K
FIXED IND 150UH 105MA 3.2 OHM
Taiyo Yuden
1,858
In Stock
1 : $0.17000
Cut Tape (CT)
2,000 : $0.09051
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
150 µH
±10%
105 mA
-
Semi-Shielded
3.2Ohm
-
7MHz
-
-40°C ~ 105°C
796 kHz
-
Surface Mount
1207 (3218 Metric)
1207
0.126" L x 0.071" W (3.20mm x 1.80mm)
0.079" (2.00mm)
WCL2520-R820-R
FIXED IND 22UH 105MA 3.9 OHM SMD
Eaton - Electronics Division
1,605
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.16663
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
22 µH
±5%
105 mA
-
Unshielded
3.9Ohm Max
10 @ 2.52MHz
18MHz
-
-40°C ~ 85°C
2.52 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.115" L x 0.110" W (2.92mm x 2.79mm)
0.083" (2.10mm)
SIMID 1210 (3225 Metric)
FIXED IND 33UH 105MA 4.5 OHM SMD
TDK
5,264
In Stock
1 : $0.61000
Cut Tape (CT)
2,000 : $0.28638
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±5%
105 mA
-
Unshielded
4.5Ohm Max
27 @ 2.52MHz
13MHz
AEC-Q200
-55°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.083" (2.10mm)
NLC2520/NLFV25T Series
FIXED IND 22UH 105MA 1.2 OHM SMD
TDK
2,996
In Stock
1 : $0.29000
Cut Tape (CT)
2,000 : $0.14959
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
22 µH
±10%
105 mA
-
Shielded
1.2Ohm Max
-
-
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
Nonstandard
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.075" (1.90mm)
IRF-46-Series
FIXED IND 3.3MH 105MA 22 OHM TH
Vishay Dale
5,467
In Stock
1 : $0.32000
Bag
Bag
Active
-
Ferrite
3.3 mH
±10%
105 mA
-
Unshielded
22Ohm Max
80 @ 2.52MHz
900kHz
-
-20°C ~ 105°C
2.52 MHz
-
Through Hole
Axial
-
0.205" Dia x 0.394" L (5.20mm x 10.00mm)
-
2,000
In Stock
1 : $0.45000
Cut Tape (CT)
2,000 : $0.21607
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Ferrite
22 µH
±20%
105 mA
-
Unshielded
1Ohm
-
-
-
-40°C ~ 125°C
2.52 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.102" L x 0.079" W (2.60mm x 2.00mm)
0.079" (2.00mm)
2,000
In Stock
1 : $0.52000
Cut Tape (CT)
2,000 : $0.25239
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Ferrite
22 µH
±20%
105 mA
-
Unshielded
1Ohm
-
-
AEC-Q200
-40°C ~ 125°C
2.52 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.102" L x 0.079" W (2.60mm x 2.00mm)
0.079" (2.00mm)
744045471
FIXED IND 470UH 105MA 14.2 OHM
Würth Elektronik
425
In Stock
1 : $1.24000
Cut Tape (CT)
500 : $0.79206
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
470 µH
±10%
105 mA
180mA
Unshielded
14.2Ohm Max
50 @ 796kHz
5MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.114" (2.90mm)
WE-GF
FIXED IND 150UH 105MA 9 OHM SMD
Würth Elektronik
463
In Stock
1 : $1.43000
Cut Tape (CT)
500 : $0.67996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
150 µH
±10%
105 mA
-
Unshielded
9Ohm Max
40 @ 796kHz
6MHz
-
-40°C ~ 105°C
796 kHz
-
Surface Mount
1812 (4532 Metric)
4532
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.142" (3.60mm)
0806 (2016 Metric)
FIXED IND 22UH 105MA 1 OHM SMD
Taiyo Yuden
720
In Stock
1 : $0.25000
Cut Tape (CT)
2,000 : $0.13350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Wirewound
-
22 µH
±10%
105 mA
-
Unshielded
1Ohm
-
16MHz
AEC-Q200
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
AISM-1812
FIXED IND 150UH 105MA 9 OHM SMD
Abracon LLC
1,232
In Stock
1 : $1.31000
Cut Tape (CT)
500 : $0.77404
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
150 µH
±10%
105 mA
-
Unshielded
9Ohm Max
40 @ 796kHz
5MHz
-
-40°C ~ 85°C
796 kHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.110" (2.80mm)
Showing
of 235

105 mA Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.