
CGS401T450R5L | |
|---|---|
DigiKey Part Number | 338-4026-ND |
Manufacturer | |
Manufacturer Product Number | CGS401T450R5L |
Description | CAP ALUM 400UF 450V SCREW CHAS M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 400 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 198mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 198mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.9 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.35 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 1.375" Dia (34.93mm) | |
Height - Seated (Max) | 5.625" (142.88mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.73000 | $81.73 |
| 40 | $58.11125 | $2,324.45 |
| 80 | $55.73825 | $4,459.06 |
| 120 | $54.54200 | $6,545.04 |
| Unit Price without GST: | $81.73000 |
|---|---|
| Unit Price with GST: | $89.90300 |

