
CGS102T450W4C | |
|---|---|
DigiKey Part Number | 338-1408-ND |
Manufacturer | |
Manufacturer Product Number | CGS102T450W4C |
Description | CAP ALUM 1000UF 450V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 82mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 82mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 8.25 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 4.125" (104.78mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $207.49000 | $207.49 |
| 30 | $160.72933 | $4,821.88 |
| 60 | $158.05483 | $9,483.29 |
| Unit Price without GST: | $207.49000 |
|---|---|
| Unit Price with GST: | $228.23900 |

